
Number
Technical specifications
- Shape B approx. 4-5 gears with peeling cut
- Strength class: 1000 N/mm²
- Product type
CNC tap
- Thread spec
metric
- DIN standard
DIN 371
- Thread size
M8 x 1.25
- Gradient
1.25 mm
- End cut shape
Shape B
- Thread handedness
Right hand cutting
- Thread length
18 mm
- Tap hole size
6.80 mm
- Material
HSSE-Co 5
- Length
90.0 mm
- Features
polished
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2205691 RUKO 232080VA DIN 371B CNC tap 1-piece metric M8 x 1.25 1.25 mm Right hand cutting DIN 371 HSSE-Co 5 Shape B 1 pc(s)
Datasheet 2205691 RUKO 232080VA DIN 371B CNC tap 1-piece metric M8 x 1.25 1.25 mm Right hand cutting DIN 371 HSSE-Co 5 Shape B 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205691 RUKO 232080VA DIN 371B CNC tap 1-piece metric M8 x 1.25 1.25 mm Right hand cutting DIN 371 HSSE-Co 5 Shape B 1 pc(s)
Description
This text is machine translated.




