
Number
Technical specifications
- Shape B approx. 4-5 gears with peeling cut
- Strength class 800 N/mm²
- Product type
CNC tap
- Thread spec
metric
- DIN standard
DIN 371
- Thread size
M10 x 1.50
- Gradient
1.50 mm
- End cut shape
Shape B
- Thread handedness
Right hand cutting
- Thread length
20 mm
- Tap hole size
8.50 mm
- Material
HSS
- Length
100.0 mm
- Features
polished
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205692 RUKO 232100 DIN 371B CNC tap 1-piece metric M10 x 1.50 1.50 mm Right hand cutting DIN 371 HSS Shape B 1 pc(s)
Datasheet 2205692 RUKO 232100 DIN 371B CNC tap 1-piece metric M10 x 1.50 1.50 mm Right hand cutting DIN 371 HSS Shape B 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205692 RUKO 232100 DIN 371B CNC tap 1-piece metric M10 x 1.50 1.50 mm Right hand cutting DIN 371 HSS Shape B 1 pc(s)
Description
This text is machine translated.




