
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 10 Piece(s) available
Technical specifications
- Shape B approx. 4-5 gears with peeling cut
- Strength class: 1000 N/mm²
- Product type
CNC tap
- Thread spec
metric
- DIN standard
DIN 371
- Thread size
M10 x 1.50
- Gradient
1.50 mm
- End cut shape
Shape B
- Thread handedness
Right hand cutting
- Thread length
20 mm
- Tap hole size
8.50 mm
- Material
HSSE-Co 5
- Length
100.0 mm
- Features
polished
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205693 RUKO 232100E DIN 371B CNC tap 1-piece metric M10 x 1.50 1.50 mm Right hand cutting DIN 371 HSSE-Co 5 Shape B 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205693 RUKO 232100E DIN 371B CNC tap 1-piece metric M10 x 1.50 1.50 mm Right hand cutting DIN 371 HSSE-Co 5 Shape B 1 pc(s)
Description
Machine taps from cobalt-alloyed high-performance high-speed work steel. A longer service life is achieved through the higher heat hardness resistance. For through thread and blind hole thread, in unalloyed and alloyed steels up to 1000 N/mm² strength and non-ferrous metals. The thread is cut in one operation. Like HSS-quick work steel, with cobalt alloy 5%. This heat-resistant material is used for processing materials with higher strength and for long cutting channels with correspondingly high heating. The cobalt content of 5% provides for a higher heat resistance as well as a higher load capacity.
This text is machine translated.
This text is machine translated.




