
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Shape B approx. 4-5 gears with peeling cut
- Strength class 800 N/mm²
- Product type
CNC tap
- Thread spec
metric
- DIN standard
DIN 371
- Thread size
M12 x 1.75
- Gradient
1.75 mm
- End cut shape
Shape B
- Thread handedness
Right hand cutting
- Thread length
23 mm
- Tap hole size
10.20 mm
- Material
HSS
- Length
110.0 mm
- Features
polished
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205694 RUKO 232120 DIN 376B CNC tap 1-piece metric M12 x 1.75 1.75 mm Right hand cutting DIN 371 HSS Shape B 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205694 RUKO 232120 DIN 376B CNC tap 1-piece metric M12 x 1.75 1.75 mm Right hand cutting DIN 371 HSS Shape B 1 pc(s)
Description
Machine taps from high-performance quick-action steel. For through thread and blind hole thread, in unalloyed steels up to 800 N/mm² strength. The thread is cut in one operation. High-speed steel, known primarily as High Speed Steel, is a group of alloy tool steels with up to 2.06% carbon content and up to 30% of alloy elements such as tungsten, molybdenum, vanadium, cobalt, nickel and titanium. HSS materials are characterized by high hardness, wear resistance and a warm resistance of up to 600°C. The HSS tools are less sensitive to shocks and vibrations, which can sometimes lead to breaks in the harder cutting materials.
This text is machine translated.
This text is machine translated.




