
Number
Total (€ 7.97 / piece)
€ 7.97
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Shape C/35° RSP right-spiral groove, approx. 2-3 gears
- Strength class: 1000 N/mm²
- Product type
CNC tap
- Thread spec
metric
- DIN standard
DIN 371
- Thread size
M8 x 1.25
- Gradient
1.25 mm
- End cut shape
35° RSP
- Thread handedness
Right hand cutting
- Thread length
13 mm
- Tap hole size
6.80 mm
- Material
HSSE-Co 5
- Length
90.0 mm
- Features
polished
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205702 RUKO 234080E CNC tap 1-piece metric M8 x 1.25 1.25 mm Right hand cutting DIN 371 HSSE-Co 5 35° RSP 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205702 RUKO 234080E CNC tap 1-piece metric M8 x 1.25 1.25 mm Right hand cutting DIN 371 HSSE-Co 5 35° RSP 1 pc(s)
Description
Machine taps from cobalt-alloyed high-performance high-speed work steel. A longer service life is achieved through the higher heat hardness resistance. For through thread and blind hole thread, in unalloyed and alloyed steels up to 1000 N/mm² strength and non-ferrous metals. The thread is cut in one operation. Like HSS-quick work steel, with cobalt alloy 5%. This heat-resistant material is used for processing materials with higher strength and for long cutting channels with correspondingly high heating. The cobalt content of 5% provides for a higher heat resistance as well as a higher load capacity.
This text is machine translated.
This text is machine translated.



