Splicebox, extendable, 19Zoll/1HE, 24xST, OM3, metal, powder-coated steel sheet casing, factory port marking, with slide extension, retraction depth approx. 20 cm, can be tilted downwards when open, can be locked with knurled screws, 40 mm resettable box, 2 spliceboxes for accepting 12 or 24 pigtails, with max. 4 spliceboxes (fixed), inserted crimp spliceholders Ready to splice with offset and inserted pigtails incl. 24 x ST - ceramic couplings, SC fiber pigtails G50/125 Ám, 2 m, MM PC, grade B, with measurement protocol for all fibers incl. serial number, 4 x rear-side PG16 screw connections (2 x right/left each), 1 x PG16 screw connection included in delivery, light gray (similar to RAL 7035)
This text is machine translated.