Splicebox, extendable, 19Zoll/1HE, 6xLC-D, OS2, blue, powder-coated steel sheet casing, factory port identification, with slide extension, retraction depth approx. 20 cm, can be tilted downwards when open, can be closed with knurled screws, 40 mm resettable box, splice box for holding 12 or 24 pigtails, with max. 4 spliceboxes (fixed), inserted crimp spliceholder Ready to splice with offset and inserted pigtails incl. 6 x LC-D - ceramic couplings, LC fiber pigtails E9/125 Ám, 2 m, SM PC, grade B, with measurement protocol for all fibers incl. serial number, 18 mounted blanking plugs, 4 x rear PG16 screw joints (2 x right/left), 1 x PG16 screw connection included in delivery, light gray (similar to RAL 7035)
This text is machine translated.