Splicebox, extendable, 19Zoll/1HE, 6xST, OM4, metal, powder-coated steel sheet casing, factory port marking, with slide extension, retraction depth approx. 20 cm, can be tilted downwards when open, can be locked with knurled screws, 40 mm resettable box, splice box for holding 12 or 24 pigtails, can be equipped with max. 4 spliceboxes (fixed), inserted crimp spliceholder Ready to splice with offset and inserted pigtails including 6 x ST - ceramic couplings, SC fiber pigtails G50/125 Ám, 2 m, MM PC, grade B, with measurement protocol for all fibers incl. serial number, 18 mounted blanking plugs, 4 x rear-side PG16 screw joints (2 x right/left each), 1 x PG16 screw connection included in delivery, light gray (similar to RAL 7035)
This text is machine translated.