< R >-Control Plus IP 8, with network connection and integrated WLAN access point, in REG housing (8TE), integrated power supply 230 V, 8 switching outputs 16 A/230 V, switching outputs can be parameterized as shutter outputs (max. 4), status display of the switching outputs, local operation of the switching outputs, integrated annual timer, 2 A/D inputs for sensors 0-10 V/4-20 mA, parameterizable, 16 digital inputs for potential-free contacts, extensive logic functions for linking all input parameters, prepared scenes like "everything off/on", presence simulation etc., 3 user-defined scenes freely definable, simple configuration via web browser, network connection RJ45, link and activity display for the network connection, integrated WLAN access point (IEEE 802.3 b/g/n, 150 Mbit/s) WLAN antenna with 2 m cable included in delivery, control LED for WLAN, front-side USB2.0 interface for LTE/GSM stick, front-side reset button, access protection through passwords, amazon alexa and Google Home connection with additional hardware (AppModule), cross-platform operation via web browser, smartphone operation via free app (iOS/Android), UDP protocol control of all functions/parameters, manual address assignment or dynmic via DHCP, User interface in the languages D/GB/NL/F.
This text is machine translated.