10 Gigabit patch panel, shielded, surface mounted, for table/wall mounting, REG mounting with DIN rail adapter 10010070, 12 RJ45 plug sockets, pure white (similar to RAL 9010) for use in 10 Gigabit Ethernet networks (transmission bandwidth 500 MHz) DIN rail mounting with additional DIN rail adapter Quick mounting cover by locking fully shielded metal housing RJ45 plug sockets captive strain relief and shield contacts large area, Radial shield bearings and shield contacts quick installation by LSA-contacts color code T568A and T568B in accordance with TIA / EIA-568-B.2 suitable for Cat. 6 and Cat. 7 cable (Ø 6-10 mm) UPOE-compliant HDBaseT-compliant LSA-terminals for a conductor 0.4-0.63 mm Ø, AW 26-22, Re-population greater than 50-times suitable for PoE+ / 4-pin according to IEEE 802.3t UPOE-conforming HDBaseT-conforming according to the following standards: ISO/IEC 11 801, Cat. 6A, shielded DIN EN 50173-1, Cat. 6A, shielded ANSI TIA/EIA-568-C.2, Category 6A DIN EN 60 603-7-51, 500 MHz, mating cycles lifespan greater than 750 RJ11 shielded/12 backwards-compatible GHMT
This text is machine translated.