ClassEA ISO patch panel, shielded, surface-mounted, for table/wall mounting, REG mounting with DIN rail adapter 10010070, 6 RJ45 plug sockets, pure white (similar to RAL 9010) for use in 10 Gigabit Ethernet networks (transmission bandwidth 500 MHz) DIN rail mounting with additional DIN rail adapter Quick mounting cover by locking fully shielded metal housing RJ45 plug sockets captive strain relief and shield contacts large area, Radial shield bearings and shield contacts quick installation by LSA-contacts color code T568A and T568B in accordance with TIA / EIA-568-B.2 UPOV-conforming HDBaseT-conforming suitable for Cat..6 and Cat..7 cables (Ø 6-10 mm) LSA-terminals for a conductor 0.4-0.63 mm Ø, AW 26-22, Resubmission capability greater than 50-times suitable for PoE+ / 4-PPoE according to IEEE 802.3bt according to the following standards: ISO/IEC 11 801, ClassEA, shielded DIN EN 50173-1, ClassEA, shielded ANSI TIA/EIA-568-C.2, ClassEA, shielded DIN EN 60603-7-51, 500 MHz, protected lifetime greater than 750 mating cycles RJ11/12 fail-safe
This text is machine translated.