CAT.6A ISO patch panel with 24 universal modules UM-Cat.6A ISO 10G, shielded, surface-mounted, for table/wall mounting, REG mounting with DIN rail adapter 10010070, pure white (similar to RAL 9010) Rapid mounting cover by locking fully shielded metallic housing additional strain relief option for the cable by means of cable ties for table/wall mounting writable with label holders 23510009 Properties Module: Cat.6A ISO universal module, shielded for use in 10 gigabit Ethernet networks (transmission bandwidth up to 500 MHz) 1 x RJ45 plug opening matching standard keystone openings (14.8 x 19.3 mm) zinc die-cast design nickel-plated housing surface 360° strain relief and shielding for data cable with 6-10 mm diameter solid conductors: IDC terminals for one conductor 0.51 - 0.64 mm Ø, AWG 24-22, external diameter 0.7 - 1.6 mm (PE) flexible conductor: IDC terminals for one conductor 0.13-0.22 mm Ø, AWG 26 (PE-Foamskin), AWG 24 (PE-solid), external diameter 0.9-1.1 mm (PE) 1 wire per contact, re-population 10 times (for the same or larger cross section) Bending-optimized supply of the connection cable (30°) defined earthing connection possible using commercially available flat plug connector Mounting without special pliers/tools Integrated dust protection cap (removable/replaceable if required) color code T568A and T568B in accordance with TIA/EIA-568-B.2 suitable for PoE+ / 4PPoE in accordance with IEEE 802.3bt UPOE-conforming HDBaseT-conforming according to the following standards: ISO/IEC 11801, Cat. 6A, shielded DIN EN 50173-1, Cat. 6A, shielded ANSI TIA/EIA-568-C.2 Category 6A DIN EN 60603-7-51, 500 MHz, protected lifetime greater than 750 mating cycles RJ11/12 error-proof GHMT countercertified
This text is machine translated.