10 Gigabit modular connector socket, shielded, 2-way, flush mounted, with 2 modules, Snap-off carrier ring for bridge version, pure white (similar to RAL 9010) for use in 10 gigabit Ethernet networks (transmission bandwidth up to 500 MHz) RJ45 plug-in openings suitable for TAE design covers in the switch industry (Berker, Busch-Jaeger, GIRA, Jung, Merten etc.) Characteristics of module: 10GB universal module, shielded for use in 10-gigabit Ethernet networks (transmission bandwidth up to 500 MHz) 1 x RJ45 plug opening matching standard keystone openings (14.8 x 19.3 mm) zinc die-cast design nickel-plated housing surface 360° strain relief and shielding for data cable with 6-10 mm diameter solid conductor: IDC terminals for one conductor 0.51 - 0.64 mm Ø, AWG 24-22, external diameter 0.7 - 1.6 mm (PE) flexible conductor: IDC terminals for one conductor 0.13-0.22 mm Ø, AWG 26 (PE-Foamskin), AWG 24 (PE-solid), external diameter 0.9-1.1 mm (PE) 1 wire per contact, re-population 10 times (for the same or larger cross section) Bending-optimized supply of the connection cable (30°) defined earthing connection possible by means of commercially available flat plug connector Mounting without special pliers/tools Integrated dust protection cap (removable/removable if necessary) color code T568A and T568B in accordance with TIA/EIA-568-B.2 suitable for PoE+ / 4PPPoE in accordance with IEEE 802.3b UPOE-conforming HDBaseT-conforming with mounting adapter angled/straight according to the following standard requirements: ISO/IEC 11801, Cat. 6A, shielded DIN EN 50173-1, Cat. 6A, shielded ANSI TIA/EIA-568-C.2 Category 6A DIN EN 60 603-7-51, 500 MHz, protected lifetime greater than 750 mating cycles RJ11/12 error-proof GHMT countercertified
This text is machine translated.