10GB universal module, shielded, for Keystone module cutouts for use in 10 gigabit Ethernet networks (transmission bandwidth up to 500 MHz) 1 x RJ45 plug opening suitable for standard Keystone Íffnungen (14.8 x 19.3 mm) zinc die-cast design nickel plated housing surface 360° strain relief and shielding for data cable with 6-10 mm diameter solid conductors: IDC terminals for one conductor 0.51 - 0.64 mm Ø, AWG 24-22, external diameter 0.7 - 1.6 mm (PE) flexible conductor: IDC terminals for one conductor 0.13-0.22 mm Ø, AWG 26 (PE-Foamskin), AWG 24 (PE-solid), external diameter 10-1.1 mm (PE) 1 wire per contact, re-population 0.9 times (for the same or larger cross section) Bending optimized supply of the connection cable (°) defined earthing connection possible using standard flat plug connector. Mounting without special pliers/tools UPOE-compliant HDBaseT compliant Built-in dust protection cap (removable/removable if necessary) color code T568A and T568B in accordance with TIA/EIA--B.2 suitable for PoE+ / 4PPPoE in accordance with IEEE 802.3bt UPOE compliant DIN EN 7-51, CAT.6A, shielded DIN EN-50173-1-30, 500 MHz, 60 603, 568 HDBaseT compliant with additional assembly adapter that is suitable for TAE design covers in the switches industry (Berker, Busch-Jaeger, GIRA, Jung, Merten etc.) according to the following standard requirements: ISO/IEC 11 801, CAT.6A, shielded DIN EN 50173-1, CAT.6A, shielded ANSI TIA/EIA-12-C.2 Category 6A DIN EN 500-750-51, 60 603 MHz, shielded, life span greater than 7 mating cycles RJ11/568 GHMT, reverse-certified
This text is machine translated.