
Number (Package size 50 pc(s))
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Type
Threaded insert
- Product type
Threaded bolt
- Suitable for
PLA compatibility
- Height
5.8 mm
Documents & Downloads
Datasheet
Datasheet 3398929 ruthex Threaded insert Suitable for (3D printer): PLA compatibility RX-M5Sx5.8 GE-M5Sx58-001
User & Safety Instructions
User & Safety Instructions 3398929 ruthex Threaded insert Suitable for (3D printer): PLA compatibility RX-M5Sx5.8 GE-M5Sx58-001
Description
M5 SHORT THREAD INSERTS FOR YOUR 3D PRINTING PARTS: The rutex threaded nuts can be used later on in parts of 3D printers such as Anycubic, Prusa by means of heat or ultrasound. With the help of heat through a soldering iron or ultrasound the press-in nuts are simply embedded in a sack or through hole
A SOLID grip FOR EINFACE HER APPLICATION: Thanks to the geometry of the threaded sleeve, it keeps firmly in the pressure part. The opposite spiral-shaped knurled nuts provide for a balanced high tightening and loosening torque, as well as a high tightening force. Through the guide the insertion is made much easier
ABI LE & DURABLE SCREW-IN threads: The inserts with internal thread are made of high-quality brass, which ensures optimum corrosion resistance and heat conductivity. Thus each press-in nut can be used for a long term and is easy to use. The screw-in thread can also be reused by carefully removing it from the pressure part, if this is possibly not needed anymore
SUITABLE FOR A VARIETY OF PLASTICS: The inserts are designed for all thermoplastic plastics. The knurled nuts also hold PLA, PETG, ABS, PPS, PP and many more. As soon as the plastic of the part around the brass sleeve cools down again and hardens, the internal threaded sleeve is firmly anchored
PRACTICAL THREAD INSERT set: The runhex thread insert set RX-M5Sx5.8 consists of 50 press-in nuts with M5 inner thread and a length of 5.8 mm. These threaded sleeves can be used through ultrasound and heat embedding
This text is machine translated.
A SOLID grip FOR EINFACE HER APPLICATION: Thanks to the geometry of the threaded sleeve, it keeps firmly in the pressure part. The opposite spiral-shaped knurled nuts provide for a balanced high tightening and loosening torque, as well as a high tightening force. Through the guide the insertion is made much easier
ABI LE & DURABLE SCREW-IN threads: The inserts with internal thread are made of high-quality brass, which ensures optimum corrosion resistance and heat conductivity. Thus each press-in nut can be used for a long term and is easy to use. The screw-in thread can also be reused by carefully removing it from the pressure part, if this is possibly not needed anymore
SUITABLE FOR A VARIETY OF PLASTICS: The inserts are designed for all thermoplastic plastics. The knurled nuts also hold PLA, PETG, ABS, PPS, PP and many more. As soon as the plastic of the part around the brass sleeve cools down again and hardens, the internal threaded sleeve is firmly anchored
PRACTICAL THREAD INSERT set: The runhex thread insert set RX-M5Sx5.8 consists of 50 press-in nuts with M5 inner thread and a length of 5.8 mm. These threaded sleeves can be used through ultrasound and heat embedding
This text is machine translated.
Scope of delivery
- Ruth M5S thread insert SHORT – 50 pieces RX-M5Sx5.8 threaded bushing made of brass












































