
RYGHT WAYS2 In-ear headset
Highlights & Details
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Battery indicator
Headset
Charging case
Touch control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- Frequency range
20-20.000 Hz
- Sound pressure
100 dB
10 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
5 h
- Factory colour
White
- Weight
6.8 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Type
Retail
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.0
- Call management
Yes (if supported by phone type)
- Headphones model
WAYS2
- Suitable for
Android
iOS
PC
- Compatible
Universal
- Width
17 mm
- Height
41 mm
- Depth
18 mm
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2631683 RYGHT WAYS2 In-ear headset Bluetooth® (1075101) Stereo White Battery indicator, Headset, Charging case, Touch control Mo
Description
Features
- Driver 10 mmNumber of microphones: 2Rechargeable battery capacity of headphone 2 x 30 mAhRechargeable battery capacity 400 mAh charging caseBattery life Headphone 5 hBattery runtime charging case 20 hBattery charging time of headphone 1 hBattery charging time charging case 2 hDimensions of headphone 41 x 17 x 18 mmCharger case dimensions 57 x 47 x 26 mmWeight headphones 6.8 gWeight of charging case 33.6 gPower consumption (max.) 5 V/DC, 0.5 A.
- This text is machine translated.
Scope of delivery
- RYGHT WAYS2 Bluetooth® In EAR headset
- USB-C® charging case
- User manual.
System requirements
- iOS
- Android
- Windows
- MacOS
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








