

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
n.rel.
I
370 mm
Other
2.50 mm²
Push-in clamp
White
AC
FALSE
12-12 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
4
118 mm
Plastic
LED not exchangeable
FALSE
FALSE
Direct/indirect
Symmetric
Glass opal
IK02
220-240 V
FALSE
IP43
TRUE
FALSE
TRUE
1
TRUE
FALSE
TRUE
TRUE
TRUE
Extreme wide beam >80°
50-55 mA
3000-3000 K
12 W
1150 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
RG1
Other
25-25 °C
960 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
96 lm/W
FALSE
18.50
FALSE
FALSE
FALSE
FALSE
206
206
80 %
10 %
FALSE
No
Continuously variable
No
FALSE
TRUE
Other
not relevant
User & Safety Instructions 2974906 RZB 211399.002.76 211399.002.76 LED wall light