

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
n.rel.
I
515 mm
Other
2.50 mm²
Push-in clamp
White
AC
FALSE
24-24 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
5
150 mm
Steel
LED not exchangeable
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
IK03
220-240 V
FALSE
IP40
TRUE
FALSE
TRUE
10
TRUE
FALSE
TRUE
TRUE
TRUE
Extreme wide beam >80°
100-109 mA
4000-4000 K
24 W
2600 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM4
0.10
RG0
Other
25-25 °C
650 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
109 lm/W
FALSE
19
FALSE
FALSE
FALSE
FALSE
14
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
TRUE
Powder coating
0.95
not relevant
User & Safety Instructions 2975979 RZB 311555.002.5.76 311555.002.5.76 LED wall light