

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
n.rel.
I
515 mm
Other
2.50 mm²
Push-in clamp
White
AC
FALSE
24-24 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
3
150 mm
Steel
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic, opal
IK10
220-240 V
FALSE
IP40
TRUE
FALSE
TRUE
10
TRUE
FALSE
TRUE
FALSE
TRUE
Extreme wide beam >80°
100-109 mA
4000-4000 K
24 W
2650 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM4
0.15
RG0
Other
25-25 °C
850 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
111 lm/W
FALSE
19.20
FALSE
FALSE
FALSE
FALSE
42
25
80 %
10 %
FALSE
No
No
No
TRUE
TRUE
Powder coating
0.95
not relevant
User & Safety Instructions 2975138 RZB 311555.002.6 311555.002.6 LED wall light