

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
n.rel.
I
360 mm
Other
2.50 mm²
Push-in clamp
White
AC
FALSE
19-19 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
2
65 mm
Steel
LED not exchangeable
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
IK03
220-240 V
FALSE
IP40
TRUE
FALSE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Extreme wide beam >80°
79-86 mA
4000-4000 K
19 W
2000 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
RG1
Other
-20-35 °C
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
106 lm/W
FALSE
20.60
FALSE
FALSE
FALSE
FALSE
135
135
80 %
10 %
FALSE
No
No
No
FALSE
TRUE
Powder coating
not relevant
User & Safety Instructions 2975251 RZB 312085.002.3 312085.002.3 LED wall light