

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED pendant light
n.rel.
I
None
None
2.50 mm²
Screwed terminal
White
AC
19-19 W
None
LED operating device current-controlled
80-89
360 mm
3
61 mm
Other
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
200-1300 mm
IK10
220-240 V
FALSE
IP40
TRUE
FALSE
1
TRUE
TRUE
FALSE
79-86 mA
3000-3000 K
19 W
2000 lm
White
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
Other
850 °C - 30 s
79-86 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
106 lm/W
FALSE
20.90
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
No
No
FALSE
not relevant
User & Safety Instructions 2975640 RZB 312089.002.2 312089.002.2 LED pendant light