

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circular
LED wall light
LED (monochrome)
LED
Metal (powder-finished)
n.rel.
I
620 mm
Other
2.50 mm²
Push-in clamp
White
AC
FALSE
28-28 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
3
160 mm
Steel
LED not exchangeable
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
IK10
220-240 V
FALSE
IP40
TRUE
FALSE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Extreme wide beam >80°
117-127 mA
4000-4000 K
28 W
3500 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
RG1
Other
25-25 °C
850 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
125 lm/W
FALSE
19.30
FALSE
FALSE
FALSE
FALSE
85
85
80 %
10 %
FALSE
No
No
No
FALSE
TRUE
Powder coating
not relevant
User & Safety Instructions 2975694 RZB 312096.002.4 312096.002.4 LED wall light LED (monochrome) LED