

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED pendant light
n.rel.
I
None
None
2.50 mm²
Push-in clamp
White
AC/DC
28-28 W
None
LED operating device current-controlled
80-89
350 mm
3
350 mm
Other
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Glass opal
IK02
220-240 V
FALSE
IP40
TRUE
FALSE
6
TRUE
FALSE
TRUE
117-127 mA
3000-3000 K
28 W
2400 lm
White
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
Other
960 °C - 30 s
117-127 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
86 lm/W
FALSE
18.20
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
0.95
not relevant
User & Safety Instructions 2975620 RZB 312115.002.76 312115.002.76 LED pendant light