

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED pendant light
n.rel.
I
None
None
2.50 mm²
Push-in clamp
White
AC/DC
28-28 W
None
LED operating device current-controlled
80-89
350 mm
3
350 mm
Other
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
IK10
220-240 V
FALSE
IP40
TRUE
FALSE
6
TRUE
FALSE
FALSE
117-127 mA
4000-4000 K
28 W
2650 lm
White
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
Other
750 °C - 30 s
117-127 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
95 lm/W
FALSE
20.50
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
0.95
not relevant
User & Safety Instructions 2975663 RZB 312122.002.1.76 312122.002.1.76 LED pendant light