

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
n.rel.
II
580 mm
Other
1.50 mm²
Push-in clamp
White
AC
FALSE
39-39 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
2
52 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic, opal
IK03
220-240 V
FALSE
IP40
TRUE
FALSE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Extreme wide beam >80°
162-177 mA
4000-4000 K
39 W
3100 lm
White
FALSE
FALSE
FALSE
Ending
50000 h
SDCM3
0.10
RG0
Other
-20-30 °C
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
80 lm/W
FALSE
21.60
FALSE
FALSE
FALSE
FALSE
25
80 %
50 %
FALSE
No
No
No
TRUE
TRUE
Powder coating
0.98
not relevant
User & Safety Instructions 2975242 RZB 312156.002.1 312156.002.1 LED wall light