

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED pendant light
n.rel.
I
None
None
2.50 mm²
Screwed terminal
White
AC
24-24 W
None
LED operating device current-controlled
80-89
460 mm
3
93 mm
Other
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
200-1300 mm
IK10
220-240 V
FALSE
IP40
TRUE
FALSE
1
TRUE
TRUE
FALSE
100-109 mA
4000-4000 K
24 W
3050 lm
White
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
Other
850 °C - 30 s
100-109 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
128 lm/W
FALSE
20.80
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
No
No
FALSE
not relevant
User & Safety Instructions 2976225 RZB 312243.002.2 312243.002.2 LED pendant light