

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED pendant light
n.rel.
I
350 mm
None
None
2.50 mm²
Push-in clamp
White
AC
54-54 W
None
LED operating device current-controlled
80-89
3
1200 mm
20 mm
Aluminium
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, transparent
500-1200 mm
IK03
220-240 V
FALSE
IP20
TRUE
FALSE
1
TRUE
TRUE
TRUE
225-245 mA
4000-4000 K
54 W
6500 lm
White
TRUE
FALSE
Suitable for through wiring
60000 h
SDCM3
Other
650 °C - 30 s
225-245 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
121 lm/W
FALSE
17.50
FALSE
FALSE
FALSE
FALSE
No
Continuously variable
No
TRUE
0.95
not relevant
User & Safety Instructions 2976603 RZB 312263.002.1.730 312263.002.1.730 LED pendant light