

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED pendant light
n.rel.
I
58 mm
None
None
Other
White
AC/DC
31-31 W
None
LED operating device current-controlled
80-89
3
1710 mm
76 mm
Aluminium
LED not exchangeable
FALSE
FALSE
TRUE
Direct
Symmetric
Plastic, opal
100-1500 mm
IK03
220-240 V
FALSE
IP54
TRUE
TRUE
3
TRUE
TRUE
TRUE
129-141 mA
3000-3000 K
31 W
4550 lm
White
TRUE
FALSE
Ending
80000 h
SDCM3
Other
850 °C - 30 s
129-141 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
147 lm/W
FALSE
16.70
FALSE
FALSE
FALSE
FALSE
0.17
0.04
No
No
No
TRUE
0.98
not relevant
User & Safety Instructions 2977440 RZB 312565.002 312565.002 LED pendant light