

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wall light
120 mA
1
30 W
30 W
Incl. switch
II
Plastic
0 kg
(L x W x H) 300 x 35 x 58 mm
n.rel.
Rod
No
35 mm
58 mm
300 mm
58 mm
II
35 mm
Other
2.50 mm²
Screwed terminal
White
AC/DC
FALSE
30-30 W
Not required
TRUE
2
300 mm
58 mm
Plastic
Other
FALSE
TRUE
0-250 V
FALSE
IP40
FALSE
FALSE
1
FALSE
30 W
FALSE
FALSE
Ending
Other
960 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
FALSE
FALSE
FALSE
No
No
No
FALSE
1
yes
User & Safety Instructions 2978507 RZB 41111.002.1 Wall light 30 W