

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip light
1
LED (monochrome)
505 mm
w/o
28 mm
7 W
37.5 mm
7 W
White
3000 lm
II
Plastic
0.352 kg
(L x W x H) 505 x 28 x 37.5 mm
n.rel.
Yes
II
28 mm
Other
Cable
White
AC
FALSE
7-7 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
2
505 mm
37.50 mm
Plastic
LED not exchangeable
TRUE
FALSE
Direct/indirect
Symmetric
Plastic, opal
IK02
220-240 V
FALSE
IP20
TRUE
FALSE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
29-32 mA
3000-4000 K
7 W
720 lm
FALSE
FALSE
FALSE
Through wiring included
25000 h
RG0
Other
25-25 °C
750 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
103 lm/W
FALSE
25.90
FALSE
FALSE
FALSE
FALSE
290
290
FALSE
Positions
No
No
FALSE
TRUE
Other
not relevant
User & Safety Instructions 2974999 RZB 451157.002.2 LED strip light LED (monochrome) w/o 7 W White