

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
Multicolour
0
n.rel.
II
46 mm
Other
2.50 mm²
Push-in clamp
White
AC
FALSE
10-10 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
2
600 mm
60 mm
Plastic
LED not exchangeable
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
IK07
220-240 V
FALSE
IP44
TRUE
FALSE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
42-45 mA
3000-4000 K
10 W
1050 lm
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM4
0.25
RG0
Other
-30-40 °C
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
105 lm/W
FALSE
23.80
FALSE
FALSE
FALSE
FALSE
25
14
80 %
10 %
FALSE
Positions
No
No
FALSE
TRUE
Other
0.90
not relevant
User & Safety Instructions 2974944 RZB 451201.002.2 451201.002.2 LED wall light Multicolour