Wet room lamp with a slim and flat housing shape. Side parts plastic (polycarbonate) gray, impact-resistant. Diffuser made of plastic (polycarbonate) optional, impact-resistant. Diffusor, inner-prismatic and UV-resistant. Light distribution symmetric. Homogeneous illumination. Back light proportion for brightening the ceiling. Flexible installation by sliding mounting bracket. Ideal for lamp replacement. Ceiling mounting bracket made of stainless steel and triangle bracket for pendant mounting included in delivery. Light with integrated 4-pin through wiring for joining other lamps. Comfortable cable entry via screwed cable glands. Easy installation thanks to removable plug connector and screw closure on both sides. Exchangeable and removable LED-unit with integrated operating device. Multilumens: Adjustable light current in 3 steps. Preset at the factory to the highest luminous flux. Limited surface temperature lamp in accordance with DIN EN 60598-2-24 for use in an environment where conductive dust can be expected to be deposited on the lamp. Approved for use in the food and beverage industry.
This text is machine translated.