

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 257 x 257 x 81 mm
1
LED wall light
257 mm
LED (monochrome)
81 mm
Built-in LED
257 mm
12 W
81 mm
12 W
Dimmable
I
Aluminium
3.1 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
700 lm
700 lm
I
257 mm
Other
2.50 mm²
Push-in clamp
Anthracite
AC
FALSE
12-12 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
3
257 mm
81 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Glass opal
IK05
220-240 V
FALSE
IP65
TRUE
FALSE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Extreme wide beam >80°
50-55 mA
3000-3000 K
12 W
630 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
RG1
Other
-20-41 °C
960 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
53 lm/W
FALSE
22.30
FALSE
FALSE
FALSE
FALSE
218
218
80 %
10 %
FALSE
No
No
No
FALSE
TRUE
Powder coating
not relevant
User & Safety Instructions 2975064 RZB 581637.0031 581637.0031 LED wall light LED (monochrome) Built-in LED 12 W