

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floor standing light
LED (monochrome)
Incl. ballast
Aluminium
(Ø) 115 mm
n.rel.
Cylindrical
Yes
115 mm
I
None
2.50 mm²
FALSE
Push-in clamp
Silver
Powder coating
AC/DC
FALSE
10-10 W
LED operating device current-controlled
80-89
115 mm
FALSE
3
750 mm
Aluminium
LED not exchangeable
Pedestal luminaire
Direct/indirect
Asymmetric
Glass transparent
IK05
176-264 V
IP65
TRUE
1
TRUE
Open beam/diffuse
4000-4000 K
10 W
920 lm
White
FALSE
FALSE
Suitable for through wiring
Other
38-57 mA
Other
92 lm/W
FALSE
FALSE
FALSE
45
27
No
No
No
TRUE
Other
0.54
not relevant
User & Safety Instructions 2979300 RZB 612146.004.1 LED floor standing light LED (monochrome)