

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floor standing light
1
LED (monochrome)
Built-in LED
Incl. ballast
Aluminium
(Ø) 115 mm
n.rel.
Cylindrical
Yes
115 mm
I
None
2.50 mm²
FALSE
Push-in clamp
Silver
Powder coating
AC/DC
FALSE
10-10 W
LED operating device current-controlled
80-89
115 mm
FALSE
3
750 mm
Aluminium
LED not exchangeable
Pedestal luminaire
Direct/indirect
Asymmetric
Glass transparent
IK05
176-264 V
IP65
TRUE
1
TRUE
Open beam/diffuse
3000-3000 K
10 W
880 lm
White
FALSE
FALSE
Suitable for through wiring
Other
38-57 mA
Other
88 lm/W
FALSE
FALSE
FALSE
45
27
No
No
No
TRUE
Other
0.54
not relevant
User & Safety Instructions 2979299 RZB 612146.004 LED floor standing light LED (monochrome) Built-in LED