

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floor standing light
LED (monochrome)
Built-in LED
Incl. ballast
Aluminium
(Ø) 115 mm
n.rel.
Cylindrical
Yes
115 mm
I
None
2.50 mm²
FALSE
Push-in clamp
Anthracite
Powder coating
AC/DC
FALSE
10-10 W
LED operating device current-controlled
80-89
115 mm
FALSE
3
800 mm
Aluminium
LED not exchangeable
Bollard luminaire
Direct/indirect
Symmetric
IK05
176-264 V
IP65
TRUE
1
TRUE
Extreme wide beam >80°
3000-3000 K
10 W
860 lm
White
FALSE
FALSE
Suitable for through wiring
Other
38-57 mA
None
86 lm/W
FALSE
FALSE
FALSE
45
27
No
No
No
TRUE
Other
0.54
not relevant
User & Safety Instructions 2979313 RZB 612151.0031 LED floor standing light LED (monochrome) Built-in LED