

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED lamp post
n.rel.
I
374 mm
Other
None
2.50 mm²
Push-in clamp
Silver
Powder coating
AC/DC
FALSE
221-221 W
LED operating device current-controlled
80-89
FALSE
FALSE
FALSE
5
509 mm
174 mm
Aluminium
LED not exchangeable
Direct
Asymmetric
Glass transparent
IK08
220-240 V
FALSE
IP65
TRUE
TRUE
TRUE
4
FALSE
TRUE
FALSE
FALSE
FALSE
3000-3000 K
221 W
26600 lm
White
Not adjustable
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
26600-26600 lm
Suitable for through wiring
50000 h
SDCM2
0.20
RG1
Other
-40-35 °C
650 °C - 30 s
921-1005 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Reflector
TRUE
121 lm/W
FALSE
FALSE
43.60
FALSE
FALSE
FALSE
4
2
80 %
10 %
FALSE
No
No
No
TRUE
FALSE
0.93
not relevant
User & Safety Instructions 2978953 RZB 721725.114.76 721725.114.76 LED lamp post