

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
230 V
LED (monochrome)
Pivoted
356°
90°
Steel plate
n.rel.
I
57 mm
None
None
White
Powder coating
AC
FALSE
19-40 W
LED operating device current-controlled
80-89
FALSE
FALSE
FALSE
569 mm
77 mm
LED not exchangeable
Direct
Symmetric
IK04
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
1
FALSE
TRUE
TRUE
FALSE
Medium beam 21-40°
FALSE
3000-3000 K
40 W
2700 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
2700-2700 lm
Ending
50000 h
SDCM3
0.20
RG1
Other
5-25 °C
850 °C - 30 s
79-86 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
143 lm/W
FALSE
FALSE
17.50
FALSE
FALSE
FALSE
40
24
80 %
10 %
FALSE
No
Positions
No
TRUE
FALSE
0.90
not relevant
User & Safety Instructions 2977841 RZB 742157.002 LED track spotlight LED (monochrome)