

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
3-phase
LED (monochrome)
Pivoted
356°
90°
Steel
n.rel.
I
57 mm
None
None
White
Powder coating
AC
FALSE
19-40 W
Electronic ballast
80-89
FALSE
FALSE
FALSE
569 mm
77 mm
LED not exchangeable
Direct
Symmetric
IK04
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
1
FALSE
TRUE
FALSE
FALSE
Extreme wide beam >80°
FALSE
3000-3000 K
40 W
2750 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
2750-2750 lm
Ending
50000 h
SDCM3
0.20
RG1
Other
5-25 °C
850 °C - 30 s
79-86 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
145 lm/W
FALSE
FALSE
21.20
FALSE
FALSE
FALSE
40
24
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
FALSE
0.90
not relevant
User & Safety Instructions 2977850 RZB 742158.002.76 LED track spotlight 3-phase LED (monochrome)