

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
230 V
LED (monochrome)
Pivoted
356°
90°
Steel
n.rel.
I
57 mm
None
None
Black
Powder coating
AC
FALSE
18-33 W
LED operating device current-controlled
90-100
FALSE
FALSE
FALSE
569 mm
77 mm
LED not exchangeable
Direct
Symmetric
IK04
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
1
FALSE
TRUE
FALSE
FALSE
Extreme wide beam >80°
FALSE
2700-2700 K
33 W
2000 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
2000-2000 lm
Ending
50000 h
SDCM3
0.20
RG1
Other
5-25 °C
850 °C - 30 s
75-82 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
112 lm/W
FALSE
FALSE
20
FALSE
FALSE
FALSE
40
24
80 %
10 %
FALSE
No
Positions
No
TRUE
FALSE
0.90
not relevant
User & Safety Instructions 2977825 RZB 742158.003.2 LED track spotlight LED (monochrome)