

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
3-phase
LED (monochrome)
Pivoted
356°
90°
Steel
n.rel.
I
119 mm
None
None
Silver
Powder coating
AC
FALSE
41-73 W
Electronic ballast
80-89
FALSE
FALSE
FALSE
569 mm
75 mm
LED not exchangeable
Direct
Symmetric
IK04
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
2
FALSE
TRUE
FALSE
FALSE
Extreme wide beam >80°
FALSE
3000-3000 K
73 W
5850 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
5850-5850 lm
Ending
50000 h
SDCM3
0.20
RG1
Other
5-25 °C
850 °C - 30 s
171-186 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
143 lm/W
FALSE
FALSE
21.40
FALSE
FALSE
FALSE
21
13
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
FALSE
0.90
not relevant
User & Safety Instructions 2978244 RZB 742162.004.76 LED track spotlight 3-phase LED (monochrome)