

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
230 V
3-phase
LED (monochrome)
Pivoted
356°
90°
Black
Metal (powder-finished)
n.rel.
II
35 mm
Other
None
Busbar adapter
White
Powder coating
AC
FALSE
14-14 W
LED operating device current-controlled
90-100
TRUE
FALSE
FALSE
2
145 mm
80 mm
LED not exchangeable
Direct
Symmetric
IK06
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
1
FALSE
TRUE
TRUE
FALSE
Narrow beam 11 - 20°
FALSE
2700-2700 K
14 W
900 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
900-900 lm
Ending
50000 h
SDCM3
0.20
RG1
Other
-20-30 °C
58-64 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
FALSE
65 lm/W
FALSE
FALSE
3.10
FALSE
FALSE
FALSE
44
27
80 %
10 %
FALSE
No
No
No
TRUE
FALSE
0.92
User & Safety Instructions 2978223 RZB 742167.002 LED track spotlight 3-phase LED (monochrome) Black