

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
3-phase
LED (monochrome)
Pivoted
356°
90°
Aluminium
n.rel.
II
35 mm
Other
None
Busbar adapter
White
Powder coating
AC
FALSE
25-25 W
LED operating device current-controlled
90-100
TRUE
FALSE
FALSE
4
285 mm
80 mm
LED not exchangeable
Direct
Symmetric
IK06
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
2
FALSE
TRUE
TRUE
FALSE
Narrow beam 11 - 20°
FALSE
4000-4000 K
25 W
2100 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
2100-2100 lm
Ending
50000 h
SDCM3
0.20
RG1
Other
25-25 °C
104-114 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Reflector
TRUE
84 lm/W
FALSE
FALSE
3.50
FALSE
FALSE
FALSE
44
27
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
FALSE
0.92
not relevant
User & Safety Instructions 2977891 RZB 742170.0025.2.76 LED track spotlight 3-phase LED (monochrome)