

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
3-phase
LED
LED (monochrome)
Pivoted
356°
90°
Aluminium (die-cast)
n.rel.
I
123 mm
Other
None
White
Powder coating
AC
FALSE
43-43 W
LED operating device current-controlled
90-100
TRUE
FALSE
FALSE
2
200 mm
LED not exchangeable
Direct
Symmetric
None
IK06
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
1
FALSE
TRUE
TRUE
FALSE
Medium beam 21-40°
FALSE
4000-4000 K
43 W
5300 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
5300-5300 lm
Ending
SDCM2
0.10
RG1
Other
25-25 °C
650 °C - 30 s
179-195 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Reflector
TRUE
124 lm/W
FALSE
FALSE
16.50
FALSE
FALSE
FALSE
85
50
90 %
10 %
FALSE
No
No
No
TRUE
FALSE
0.95
not relevant
User & Safety Instructions 2977800 RZB 742182.002.1.76 LED track spotlight 3-phase LED LED (monochrome)