

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED ceiling spotlight
LED (monochrome)
4000 K
Warm white
Circular
Clear
Colour-changing
23.5 cm
IP20
White
Polycarbonate (PC)
500 g
n.rel.
(Ø x H) 23.5 cm x 22 mm
Yes
Yes
4000 K
3000 K
3000 - 4000 K
22 mm
23.5 cm
II
235 mm
Other
None
1.50 mm²
Push-in clamp
White
Other
AC
FALSE
9-15 W
LED operating device current-controlled
80-89
TRUE
FALSE
FALSE
2
22 mm
LED not exchangeable
Direct
Symmetric
Plastic, opal
IK03
220-240 V
FALSE
IP20
TRUE
FALSE
1
TRUE
TRUE
FALSE
TRUE
Extreme wide beam >80°
FALSE
3000-4000 K
15 W
1100 lm
Not adjustable
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
1100-1100 lm
Suitable for through wiring
40000 h
SDCM4
0.00
RG1
Other
-20-40 °C
650 °C - 30 s
38-41 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
FALSE
123 lm/W
FALSE
FALSE
25.20
FALSE
FALSE
FALSE
150
150
FALSE
Positions
Positions
No
FALSE
65-65 mm
TRUE
82 mm
0.90
yes
User & Safety Instructions 2974971 RZB 901717.002 LED ceiling spotlight LED (monochrome) White