

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED ceiling spotlight
LED (monochrome)
3000 K
Warm white
Circular
Clear
Incl. ballast
Polycarbonate (PC)
n.rel.
Yes
Yes
4000 K
3000 K
3000 - 4000 K
II
300 mm
Other
None
1.50 mm²
Push-in clamp
White
Other
AC
FALSE
14-22 W
LED operating device current-controlled
80-89
TRUE
FALSE
FALSE
2
25 mm
LED not exchangeable
Direct
Symmetric
Plastic, opal
IK03
220-240 V
FALSE
IP20
TRUE
FALSE
1
TRUE
TRUE
FALSE
TRUE
Extreme wide beam >80°
FALSE
3000-4000 K
22 W
1750 lm
Not adjustable
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
1750-1750 lm
Suitable for through wiring
40000 h
SDCM4
0.00
RG1
Other
-20-40 °C
650 °C - 30 s
58-64 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
FALSE
125 lm/W
FALSE
FALSE
24.80
FALSE
FALSE
FALSE
96
96
FALSE
Positions
Positions
No
FALSE
120-120 mm
TRUE
82 mm
0.90
yes
User & Safety Instructions 2974972 RZB 901718.002 901718.002 LED ceiling spotlight LED (monochrome)