

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED ceiling light
n.rel.
II
235 mm
Other
None
1.50 mm²
Push-in clamp
White
Other
AC
FALSE
9-15 W
LED operating device current-controlled
80-89
TRUE
FALSE
FALSE
2
235 mm
22 mm
LED not exchangeable
Direct
Symmetric
Plastic, opal
IK02
220-240 V
FALSE
IP20
TRUE
FALSE
1
TRUE
TRUE
FALSE
TRUE
Extreme wide beam >80°
FALSE
3000-4000 K
15 W
Not adjustable
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Suitable for through wiring
40000 h
SDCM4
0.00
RG1
Other
-20-40 °C
650 °C - 30 s
38-41 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
FALSE
FALSE
FALSE
24.30
FALSE
FALSE
FALSE
59
59
FALSE
Positions
Positions
No
FALSE
65-65 mm
TRUE
82 mm
0.90
yes
User & Safety Instructions 2975020 RZB 901722.002 901722.002 LED ceiling light