

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED pendant light
n.rel.
I
Other
None
2.50 mm²
Push-in clamp
White
AC
16-16 W
None
LED operating device current-controlled
90-100
60 mm
4
190 mm
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
3000-3000 mm
IK06
220-240 V
FALSE
IP20
TRUE
FALSE
1
TRUE
TRUE
FALSE
67-73 mA
3000-3000 K
16 W
1650 lm
White
FALSE
FALSE
Ending
50000 h
SDCM2
Other
650 °C - 30 s
67-73 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Reflector
104 lm/W
FALSE
20.40
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
No
No
TRUE
0.90
not relevant
User & Safety Instructions 2978088 RZB 911489.002.1.76 911489.002.1.76 LED pendant light