There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety jack socket
Socket, vertical vertical
4 mm
32 A
32 A
Type C CEE 7/16 plug 6.3 mm
Blue
Insulated
972356102
SEB 2620 F6,3
(Ø) 4 mm
Yes
1 pc(s)
PA
Gold plated
1000 V
4 mm
Yes
-40 - +80 °C
12.2 mm
5 Ω
1000 V (CAT III)
32 A
2
6.3 mm male spade connector
User & Safety Instructions 734999 Hirschmann Test & Measurement SEB 2620 F6,3 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Blue 1 pc(s)