There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety jack socket
Socket, vertical vertical
4 mm
25 A
25 A
Type C CEE 7/16 plug 4.8 mm
Violet
Insulated
972355109
SEB 2610 F4,8
(Ø) 4 mm
Yes
1 pc(s)
PA
Gold plated
1000 V
4 mm
Yes
-40 - +80 °C
12.2 mm
5 Ω
1000 V (CAT III)
25 A
2
4.8 mm male spade connector
Datasheet 732828 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Violet Hirschmann Test & Measurement SEB 2610 F4,8 1 pc(
User & Safety Instructions 732828 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Violet Hirschmann Test & Measurement SEB 2610 F4,8 1 pc(